You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET PEG124VL2470QL1

Electrolytic Capacitor, 47 µF, 400 V, -10%, +30%, Axial Leaded, 22000 hours @ 105°C, Polar

KEMET PEG124VL2470QL1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PEG124VL2470QL1
Order Code:
2835195
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PEG124 Series
Technical Datasheet:
PEG124VL2470QL1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PEG124 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
47µF

:
400V

:
-10%, +30%

:
Axial Leaded

:
22000 hours @ 105°C

:
Polar

:
Axial Leaded

:
-

:
20mm

:
46mm

:
-

:
-

:
PEG124 Series

:
1.2ohm

:
2.4A

:
-40°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

KEMET's PEG124 is an electrolytic capacitor with very longlife and outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, a negative pole connected to the case, and plastic insulation. Long-life and very high reliability are achieved by dimensioning of the capacitor, careful selection of materials/methods, and discipline in quality control allowing operation up to +125°C/+105°C. KEMET's PEG124 is a high performance axial electrolytic capacitor. Typical applications include smoothing, coupling/ decoupling and energy storage in telecommunication, power supply system, data processing, process control and measuring.
  • Operating temperature of +125°C and +105°C
  • Very long life, up to 27,500 hours at +105°C
  • Low ESR
  • Low ESL
  • Polarized all-welded design

No Longer Manufactured

¥2,813.59 ( ¥3,094.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 500+
  • 1000+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,813.59 (¥3,094.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,943.42 (¥2,137.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,578.51 (¥1,736.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,353.33 (¥1,488.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,224.93 (¥1,347.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,162.29 (¥1,278.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥1,115.83 (¥1,227.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --