You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET LDECB3100KA0N00

General Purpose Film Capacitor, Metallized PEN Stacked, 1210 [3225 Metric], 0.1 µF, ± 10%, 40 V

KEMET LDECB3100KA0N00

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
LDECB3100KA0N00
Order Code:
2495710
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
LDE Series
Also Known As:
DECB3100KA0N00
Technical Datasheet:
LDECB3100KA0N00   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LDE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PEN Stacked

:
1210 [3225 Metric]

:
0.1µF

:
10%

:
40V

:
50V

:
Surface Mount

:
SMD

:
GRADE II (Test Condition A)

:
-

:
3.3mm

:
2.5mm

:
2.1mm

:
LDE Series

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

Polyethylene naphthalate (PEN) film capacitor for surface mounting which meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.Typical applications include filtering, timing, bypassing and coupling. LDE is a general purpose series designed for the highest reliability and high temperature service. Not suitable for across-the-line application (see suppressor capacitors).
  • Rated voltage: 50 – 1,000 VDC / 40 – 250 VAC
  • Capacitance range: 0.001 – 4.7 ìF / Capacitance tolerance: ±10%, ±20%, ±5% on request
  • EIA size: 1206 – 6054
  • Available in ±5%, ±10%, ±20% tolerance
  • Operating temperature range of −55˚C to +125˚C
  • Automotive grade AEC-Q200 qualified
  • Automotive grade AEC-Q200 qualified

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management, Automotive

Also Known As

DECB3100KA0N00
Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 2250/reel:3299628 Check stock

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥113.49 ( ¥124.84  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥113.49 (¥124.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥108.09 (¥118.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥102.68 (¥112.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥83.87 (¥92.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥78.07 (¥85.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 2250/reel: 3299628

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
2250+ ¥72.89 (¥80.179)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥80.179)
11250+ ¥62.39 (¥68.629)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥68.629)
22500+ ¥61.15 (¥67.265)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥67.265)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.