You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET L0603C1N0SRMST
Multilayer Inductor, 1 nH, 0.05 ohm, 10 GHz, 300 mA, 0603 [1608 Metric], L-RMS Series
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- L0603C1N0SRMST
- Order Code:
- 1457762
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- L-RMS Series
- Technical Datasheet:
- L0603C1N0SRMST Datasheet
Product Range Selector (L-RMS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0603 [1608 Metric]
- :
- L-RMS Series
- :
- 0.3nH
- :
- Unshielded
- :
- Ceramic
Technical Documents (4)
Product Overview
- Multilayer block structure ensures outstanding reliability
- High productivity and excellent product quality
- Designed for applications above 100MHz
- -25 to 105°C Operating temperature
- Radio Frequency Oscillation Matching
- Used in high frequency circuits
- Ideal for mobile equipment
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥13.60 (¥14.96) | ( ) |
100+ | ¥11.86 (¥13.05) | ( ) |
500+ | ¥10.17 (¥11.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.