You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET JSNEK5250KB6L0

General Purpose Film Capacitor, Metallized PET Stacked, 25 µF, ± 10%, 63 V, 100 V

KEMET JSNEK5250KB6L0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
JSNEK5250KB6L0
Order Code:
2985253
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
JSN Series
Also Known As:
SNEK5250KB6L0
Technical Datasheet:
JSNEK5250KB6L0   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (JSN Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PET Stacked

:
-

:
25µF

:
10%

:
63V

:
100V

:
Surface Mount

:
SMD

:
GRADE II (Test Condition A)

:
-

:
17.3mm

:
21.5mm

:
15.4mm

:
JSN Series

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The KEMET JSN series is a jumbo stacked, naked metallized polyester film capacitor with flat terminations, which meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. JSN film capacitor are designed for applications requiring high reliability, long life and severe working conditions, with High Frequency SMPS, DC/DC and AC/DC Converters, Input and Output Filter in Power Supplies, DC-Link, Industrial and Automotive SMPS and Inverters.
  • No Piezoelectric effect
  • No DC bias effect in Capacitance drop and aging
  • Nonpolarized construction
  • Inherent Self-Healing and Elasticity properties
  • Low ESR and ESL (high frequency applications)

Also Known As

SNEK5250KB6L0

Available for back order

More stock available to supplier lead times which is approximately 8/11/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥6,032.97 ( ¥6,636.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 308+
  • 616+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,032.97 (¥6,636.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,707.75 (¥5,178.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,127.25 (¥4,539.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥3,612.13 (¥3,973.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
308+ ¥3,263.90 (¥3,590.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
616+ ¥3,102.47 (¥3,412.72)