You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET FYH0H104ZF

Supercapacitor, EDLC, 0.1 F, 5.5 V, Radial Leaded, -20%, +80%, 5.08 mm, 1000 hours @ 70°C

KEMET FYH0H104ZF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
FYH0H104ZF
Order Code:
2777898
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FY Series
Also Known As:
USCFYH0H104Z00
Technical Datasheet:
FYH0H104ZF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FY Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1F

:
5.5V

:
Radial Leaded

:
-20%, +80%

:
5.08mm

:
1000 hours @ 70C

:
Coin

:
Through Hole

:
50ohm

:
16.5mm

:
-

:
-

:
7.5mm

:
FY Series

:
-25°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

FY Series Supercapacitors, also known as Electric Double Layer Capacitors (EDLCs), are intended for high energy storage applications. This supercapacitor has characteristics ranging from traditional capacitors and batteries. As a result, it can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
  • Maintenance free
  • Highly reliable against liquid leakage
  • Operating temperature range from -25°C to 70°C
  • Maximum operating voltage: 5.5 VDC

Also Known As

USCFYH0H104Z00

Available for back order

More stock available to supplier lead times which is approximately 7/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥432.63 ( ¥475.89  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 600+
  • 1200+
  • 2400+
  • 4200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥432.63 (¥475.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥373.07 (¥410.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥338.58 (¥372.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥305.67 (¥336.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
600+ ¥304.10 (¥334.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1200+ ¥298.02 (¥327.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2400+ ¥291.94 (¥321.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4200+ ¥285.86 (¥314.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --