You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET FS1A474ZF

Supercapacitor, EDLC, 0.47 F, 11 V, Radial Leaded, -20%, +80%, 10.16 mm, 1000 hours @ 70°C

KEMET FS1A474ZF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
FS1A474ZF
Order Code:
2672978
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
FS Series
Also Known As:
USCFS01A474Z00
Technical Datasheet:
FS1A474ZF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.47F

:
11V

:
Radial Leaded

:
-20%, +80%

:
10.16mm

:
1000 hours @ 70C

:
Coin

:
Through Hole

:
7ohm

:
28.5mm

:
-

:
-

:
25.5mm

:
FS Series

:
-25°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The FS1A474ZF is a Radial-leaded Supercapacitor also known as Electric Double-layer Capacitor (EDLC) suitable for high energy storage applications. This supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
  • Maintenance free
  • Highly reliable against liquid leakage
  • Operating temperature range from -25 to 70°C

Also Known As

USCFS01A474Z00

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,979.82 ( ¥3,277.80  Inc. JCT)
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
1+ ¥2,979.82 (¥3,277.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,561.30 (¥2,817.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,546.73 (¥2,801.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,543.35 (¥2,797.69)