You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET F881FY105M300ZLH0J
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 1 µF, ± 20%, Y2, Through Hole
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- F881FY105M300ZLH0J
- Order Code:
- 2808247
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- F881 Series
- Technical Datasheet:
- F881FY105M300ZLH0J Datasheet
Product Range Selector (F881 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 1µF
- :
- 20%
- :
- Y2
- :
- Through Hole
- :
- -
- :
- 300VAC
- :
- 400V/µs
- :
- GRADE II (Test Condition A)
- :
- 27.5mm
- :
- -40°C
- :
- 110°C
- :
- F881 Series
- :
- -
Technical Documents (4)
Product Overview
- Approvals: ENEC, UL, cUL, CQC
- Rated voltage: 310 VAC 50/60 Hz
- Climatic category: 40/110/56, IEC 60068–1
- Operating temperature range of −40°C to +110°C
- 100% screening factory test at 1,900 VDC
- Halogen Free
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 500+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,263.62 (¥1,389.98) | ( ) |
10+ | ¥981.98 (¥1,080.18) | ( ) |
50+ | ¥838.78 (¥922.66) | ( ) |
100+ | ¥725.58 (¥798.14) | ( ) |
500+ | ¥659.11 (¥725.02) | ( ) |
1000+ | ¥626.86 (¥689.55) | ( ) |
2000+ | ¥607.88 (¥668.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.