You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET EXV157M050A9PAA
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 150 µF, 50 V, 5000 hours @ 105°C, Polar
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- EXV157M050A9PAA
- Order Code:
- 3299618
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- EXV Series
- Technical Datasheet:
- EXV157M050A9PAA Datasheet
Product Range Selector (EXV Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Radial Can - SMD
- :
- 150µF
- :
- 50V
- :
- -
- :
- 5000 hours @ 105C
- :
- Polar
- :
- EXV Series
- :
- 20%
- :
- Solder
- :
- 10mm
- :
- 10.3mm
- :
- 10.3mm
- :
- 10.2mm
- :
- 670mA
- :
- -55°C
- :
- 105°C
- :
- -
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 8/18/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
500+ | ¥62.86 (¥69.15) | ( ) |
2500+ | ¥50.32 (¥55.35) | ( ) |
5000+ | ¥49.32 (¥54.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.