You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET EC2-5NU
Signal Relay, 5 VDC, DPDT, 2 A, EC2 Series, Through Hole, Non Latching
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- EC2-5NU
- Order Code:
- 2360823
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- USREC20500NU00
- Technical Datasheet:
- EC2-5NU Datasheet
Product Range Selector (EC2 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5VDC
- :
- DPDT
- :
- 2A
- :
- EC2 Series
- :
- Through Hole
- :
- Non Latching
- :
- Solder
- :
- 250V
- :
- 220V
- :
- Silver Alloy
- :
- 178ohm
Technical Documents (3)
Product Overview
- Non-latch type coil
- -40 to 85°C Operating temperature range
- High withstanding voltage
- 200mW Nominal operating power
- -40 to 85°C Ambient temperature range
- Low power consumption (100 to 200mW)
Applications
Industrial, Power Management, Automation & Process Control, Communications & Networking
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 150+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥247.45 (¥272.20) | ( ) |
150+ | ¥238.18 (¥262.00) | ( ) |
250+ | ¥223.32 (¥245.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.