You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET CKC33C444KCGLCAUTO
Multilayer Ceramic Capacitor, 0.44 µF, 500 V, 3640 [9210 Metric], ± 10%, C0G / NP0, 5.1 mm
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- CKC33C444KCGLCAUTO
- Order Code:
- 3597282
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- KC-LINK, KONNEKT Series
- Technical Datasheet:
- CKC33C444KCGLCAUTO Datasheet
Product Range Selector (KC-LINK, KONNEKT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.44µF
- :
- 500V
- :
- 3640 [9210 Metric]
- :
- 10%
- :
- C0G / NP0
- :
- 5.1mm
- :
- KC-LINK, KONNEKT Series
- :
- -55°C
- :
- 150°C
- :
- AEC-Q200
Technical Documents (4)
Product Overview
- Commercial and automotive grade (AEC-Q200) qualified
- Extremely high power density and ripple current capability
- Extremely low equivalent series resistance (ESR), extremely low equivalent series inductance (ESL)
- Low-loss orientation option for higher current handling capability
- No capacitance shift with voltage, no piezoelectric noise, high thermal stability
- Surface mountable using standard MLCC reflow profiles
- Exhibits high mechanical robustness compared to other dielectric technologies
- Application include data centres, EV/HEV, LLC resonant converters, switched tank converter
- Used in photovoltaic systems, power converter, inverter, DC link, snubber, wireless charging systems
- Suitable for wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems
50 In stock Need more?
50 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 125+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,928.09 (¥3,220.90) | ( ) |
10+ | ¥2,708.64 (¥2,979.50) | ( ) |
50+ | ¥2,343.42 (¥2,577.76) | ( ) |
125+ | ¥2,098.89 (¥2,308.78) | ( ) |
250+ | ¥2,050.29 (¥2,255.32) | ( ) |
500+ | ¥1,946.84 (¥2,141.52) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.