You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET CKC33C443KJGLCAUTO

Multilayer Ceramic Capacitor, 0.044 µF, 1.7 kV, 3640 [9210 Metric], ± 10%, C0G / NP0, 5.1 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
CKC33C443KJGLCAUTO
Order Code:
3597281
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
KC-LINK, KONNEKT Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (KC-LINK, KONNEKT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
44000pF

:
1.7kV

:
3640 [9210 Metric]

:
10%

:
C0G / NP0

:
5.1mm

:
KC-LINK, KONNEKT Series

:
-55°C

:
150°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

KC-LINK™ with KONNEKT™ technology surface mount multilayer ceramic chip capacitors are designed for high efficiency and high density power applications. KONNEKT high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multi-chip solution for high density packaging. By utilizing KEMET's robust and proprietary C0G base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers and resonators where high efficiency is a primary concern. KONNEKT technology enables a low loss, low inductance package capable of handling extremely high ripple currents with no change in capacitance versus DC voltage and negligible change in capacitance versus temperature. With an operating temperature range up to 150°C, these capacitors can be mounted close to fast switching semiconductors in high power density applications, which require minimal cooling.
  • Commercial and automotive grade (AEC-Q200) qualified
  • Extremely high power density and ripple current capability
  • Extremely low equivalent series resistance (ESR), extremely low equivalent series inductance (ESL)
  • Low-loss orientation option for higher current handling capability
  • No capacitance shift with voltage, no piezoelectric noise, high thermal stability
  • Surface mountable using standard MLCC reflow profiles
  • Exhibits high mechanical robustness compared to other dielectric technologies
  • Application include data centres, EV/HEV, LLC resonant converters, switched tank converter
  • Used in photovoltaic systems, power converter, inverter, DC link, snubber, wireless charging systems
  • Suitable for wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems
Packaging type Cut Tape

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,464.18 ( ¥3,810.60  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 125+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,464.18 (¥3,810.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,639.67 (¥2,903.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,255.64 (¥2,481.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
125+ ¥2,100.45 (¥2,310.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,982.38 (¥2,180.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --