You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET CBR06C669B5GAC
Capacitor, RF, C0G / NP0, 6.6 pF, 50 V, HiQ-CBR Series, ± 0.1pF, 125 °C, 0603 [1608 Metric]
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- CBR06C669B5GAC
- Order Code:
- 2809537
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- HiQ-CBR Series
- Technical Datasheet:
- CBR06C669B5GAC Datasheet
Product Range Selector (HiQ-CBR Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6.6pF
- :
- 50V
- :
- HiQ-CBR Series
- :
- 0.1pF
- :
- 125°C
- :
- 0603 [1608 Metric]
- :
- -
Technical Documents (4)
Product Overview
- Ultra high Q
- High SRF
- High thermal stability
- 1MHz to 50GHz Frequency range
- Base metal electrode (BME) dielectric system
- Available in 0201, 0402, 0603 and 0805 case sizes
- 6.3 to 500V Voltage range
- 0.1 to 100pF Capacitance range
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
- 20000+
- 40000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥31.46 (¥34.61) | ( ) |
100+ | ¥16.03 (¥17.63) | ( ) |
500+ | ¥10.87 (¥11.96) | ( ) |
1000+ | ¥9.80 (¥10.78) | ( ) |
2000+ | ¥9.09 (¥10.00) | ( ) |
4000+ | ¥8.37 (¥9.21) | ( ) |
20000+ | ¥8.22 (¥9.04) | ( ) |
40000+ | ¥8.04 (¥8.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.