You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET CAS26C222KARFC
Ceramic Suppression Capacitor, 2200 pF, ± 10%, X1 / Y2, 250 V, 250 V, 2211 [5728 Metric]
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- CAS26C222KARFC
- Order Code:
- 3267186
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CAS Series
- Technical Datasheet:
- CAS26C222KARFC Datasheet
Product Range Selector (CAS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2200pF
- :
- 10%
- :
- X1 / Y2
- :
- 250V
- :
- 250V
- :
- 2211 [5728 Metric]
- :
- Surface Mount
- :
- -
- :
- CAS Series
- :
- -55°C
- :
- 125°C
Technical Documents (2)
Product Overview
- Safety Certified to IEC 60384-14
- Class X1/Y2, X2
- 2.5 kV and 5 kV Impulse Voltages
- Line-to-line (Class X) filtering
- Line-to-ground (Class Y) filtering
- Antenna coupling
- Switching power supplies
384 In stock
384 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available on 6/1/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/14/25
500 more will be available on 6/1/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥316.64 (¥348.30) | ( ) |
10+ | ¥161.46 (¥177.61) | ( ) |
50+ | ¥154.09 (¥169.50) | ( ) |
100+ | ¥146.72 (¥161.39) | ( ) |
500+ | ¥120.39 (¥132.43) | ( ) |
1000+ | ¥108.63 (¥119.49) | ( ) |
2000+ | ¥106.36 (¥117.00) | ( ) |
4000+ | ¥104.09 (¥114.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.