You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C947U392MZVDBA7317
Ceramic Suppression Capacitor, Disc, 3900 pF, ± 20%, X1 / Y2, 440 V, 300 V, Radial Leaded
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C947U392MZVDBA7317
- Order Code:
- 2440242
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- C947U392MZVDBA7317 Datasheet
Product Range Selector (C900AC SFTY X1-440 Y2-300 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3900pF
- :
- 20%
- :
- X1 / Y2
- :
- 440V
- :
- 300V
- :
- Radial Leaded
- :
- Through Hole
- :
- 7.5mm
- :
- C900AC SFTY X1-440 Y2-300 Series
- :
- -40°C
- :
- 125°C
Technical Documents (5)
Product Overview
- High reliability
- Preformed (crimped) or straight lead configurations
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated lead finish allowing for excellent solderability
- Encapsulation meets flammability standard UL94V-0
- Halogen-free
- Capacitance offerings ranging from 10pF up to 10nF
- Available capacitance tolerances of ±5%, ±10% and ±20%
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥47.49 (¥52.24) | ( ) |
10+ | ¥35.60 (¥39.16) | ( ) |
100+ | ¥31.18 (¥34.30) | ( ) |
500+ | ¥26.43 (¥29.07) | ( ) |
1000+ | ¥23.27 (¥25.60) | ( ) |
2000+ | ¥21.89 (¥24.08) | ( ) |
4000+ | ¥21.12 (¥23.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.