You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C921U222MVVDBA7317

Ceramic Suppression Capacitor, Disc, 2200 pF, ± 20%, X1 / Y1, 400 V, 400 V, Radial Leaded

KEMET C921U222MVVDBA7317

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C921U222MVVDBA7317
Order Code:
2440214
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C900AH SFTY X1-400 Y1-400 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2200pF

:
20%

:
X1 / Y1

:
400V

:
400V

:
Radial Leaded

:
Through Hole

:
10mm

:
C900AH SFTY X1-400 Y1-400 Series

:
-40°C

:
125°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Product Overview

The 900 series encapsulated ceramic Disc Capacitor is specifically designed for interference suppression AC line filtering applications. Having internationally recognized safety certifications, these capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source. Safety Certified capacitors are classified as either X or Y capacitors. Class X capacitors are primarily used in line-to line (across-the-line) applications. In this application there is no danger of electric shock to humans should the capacitor fail, but could result in a risk of fire. The class Y capacitor is primarily used in line-to-ground (line by-pass) applications. In this application, failure of the capacitor could lead to danger of electric shock.
  • High reliability
  • Preformed (crimped) or straight lead configurations
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated lead finish allowing for excellent solderability
  • Encapsulation meets flammability standard UL94V-0
  • Halogen-free
  • Capacitance offerings ranging from 10pF up to 10nF
  • Available capacitance tolerances of ±5%, ±10% and ±20%

9,395 In stock

9,395 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥27.59 ( ¥30.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
  • 8000+
  • 20000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥27.59 (¥30.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥26.34 (¥28.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥21.09 (¥23.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥15.84 (¥17.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥15.37 (¥16.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥15.16 (¥16.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8000+ ¥14.95 (¥16.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥14.74 (¥16.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --