You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C721U151KWYDCAWL50

Ceramic Suppression Capacitor, 150 pF, ± 10%, X1 / Y1, 760 VAC, 500 VAC, Radial Leaded

KEMET C721U151KWYDCAWL50

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C721U151KWYDCAWL50
Order Code:
4145014
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
C700 Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C700 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
150pF

:
10%

:
X1 / Y1

:
760VAC

:
500VAC

:
Radial Leaded

:
Through Hole

:
10mm

:
C700 Series

:
-40°C

:
125°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

C700 series safety standard recognized, encapsulated, KJN type (industrial grade), radial leaded ceramic disc capacitors are specifically designed for interference suppression AC line filtering applications. Having internationally recognized safety certifications, these capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. Safety certified capacitors are classified as either X and/or Y capacitors. Class X capacitors are primarily used in line-to-line (across-the-line) applications. The class Y capacitor is primarily used in line-to-ground (line by-pass) applications. Applications include line-to-line (Class X) filtering, line-to-ground (Class Y) filtering, antenna coupling, primary and secondary coupling (switching power supplies), line disturbances suppression (motors and motor controls, relays, switching power supplies and invertors).
  • Safety standard recognized (IEC 60384-14)
  • Reliable operation up to 125°C
  • Class X1 760VAC/Y1 500VAC rated voltage, 10mm lead spacing
  • High-reliability
  • Outside kink lead configuration
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated lead finish, allowing for excellent solderability
  • Encapsulation meets flammability standard UL 94 V-0
  • Ideal solution when needing to suppress line disturbances at the source

492 In stock Need more?

492 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥70.86 ( ¥77.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
  • 8000+
  • 20000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥70.86 (¥77.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥46.56 (¥51.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥38.72 (¥42.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥30.88 (¥33.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥29.94 (¥32.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥29.00 (¥31.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8000+ ¥27.24 (¥29.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥25.87 (¥28.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --