You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C4AF1BW5100T3FK
Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 10 µF, ± 10%, AC Filter, Through Hole
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C4AF1BW5100T3FK
- Order Code:
- 3528733
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- C4AF Series
- Also Known As:
- 4AF1BW5100T3FK
- Technical Datasheet:
- C4AF1BW5100T3FK Datasheet
Product Range Selector (C4AF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Radial Box - 4 Pin
- :
- 10µF
- :
- 10%
- :
- AC Filter
- :
- Through Hole
- :
- 250V
- :
- 500V
- :
- GRADE III (Test Condition B)
- :
- Radial Leaded
- :
- 37.5mm
- :
- 27V/µs
- :
- 272A
- :
- 15.2A
- :
- -
- :
- -
- :
- 42mm
- :
- 20mm
- :
- 40mm
- :
- -
- :
- -
- :
- C4AF Series
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
Technical Documents (3)
Product Overview
- Automotive grade AEC–Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Also Known As
162 In stock Need more?
162 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/22/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 58+
- 116+
- 522+
- 1044+
- 2030+
- 4002+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥725.76 (¥798.34) | ( ) |
10+ | ¥625.44 (¥687.98) | ( ) |
58+ | ¥567.44 (¥624.18) | ( ) |
116+ | ¥468.69 (¥515.56) | ( ) |
522+ | ¥407.55 (¥448.31) | ( ) |
1044+ | ¥377.77 (¥415.55) | ( ) |
2030+ | ¥373.85 (¥411.24) | ( ) |
4002+ | ¥369.93 (¥406.92) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.