You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C44AJGP5600ZA0J.
Power Film Capacitor, Metallized PP, Can, 60 µF, ± 5%, Snubber, Stud Mount - M12
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C44AJGP5600ZA0J.
- Order Code:
- 2664865
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- C44A Series
- Also Known As:
- 44AJGP5600ZA0J
- Technical Datasheet:
- C44AJGP5600ZA0J. Datasheet
Product Range Selector (C44A Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Metallized PP
- :
- Can
- :
- 60µF
- :
- 5%
- :
- Snubber
- :
- Stud Mount - M12
- :
- 400V
- :
- 700V
- :
- -
- :
- Screw
- :
- 22.3mm
- :
- 30V/µs
- :
- 1.8kA
- :
- -
- :
- 0.004ohm
- :
- 76mm
- :
- -
- :
- -
- :
- 138mm
- :
- 32A
- :
- -
- :
- C44A Series
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (4)
Product Overview
- Capacitance value ranges from 1µF to 330µF
- Available in 400VDC, 600VDC, 700VDC, 850VDC, 1200VDC and 1500VDC rated voltages
- ±5% and ±10% tolerance values
- Life expectancy of >= 30000hours at URMS and >= 100.000 hours at Un
- Tinned brass fastons or screws
- Rated insulation voltage (Ui) of 700V at 50Hz (insulation group B ( VDE 0110 part 1))
- Maximum permissible ambient temperature of 70°C
Applications
Power Management, Industrial, Consumer Electronics, Portable Devices
Also Known As
24 In stock
24 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 9+
- 18+
- 54+
- 108+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,627.39 (¥7,290.13) | ( ) |
9+ | ¥6,590.56 (¥7,249.62) | ( ) |
18+ | ¥6,553.72 (¥7,209.09) | ( ) |
54+ | ¥6,516.89 (¥7,168.58) | ( ) |
108+ | ¥6,480.05 (¥7,128.06) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.