You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C44AJGP5400ZA0J.

Power Film Capacitor, Metallized PP, Can, 40 µF, ± 5%, Snubber, Stud Mount - M12

KEMET C44AJGP5400ZA0J.
KEMET C44AJGP5400ZA0J.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C44AJGP5400ZA0J.
Order Code:
2664860
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
C44A Series
Also Known As:
44AJGP5400ZA0J
Technical Datasheet:
C44AJGP5400ZA0J.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C44A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Can

:
40µF

:
5%

:
Snubber

:
Stud Mount - M12

:
400V

:
700V

:
-

:
Screw

:
22.3mm

:
35V/µs

:
1.2kA

:
-

:
0.004ohm

:
65mm

:
-

:
-

:
138mm

:
32A

:
-

:
C44A Series

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The C44A series are aluminium case general purpose chassis mount metalized polypropylene film capacitors. These capacitors are approved by VDE 0560, IEC 071 and EN 61071 standards. They also have IEC climatic category (40/85/21) and IP00 degree of protection.
  • Capacitance value ranges from 1µF to 330µF
  • Available in 400VDC, 600VDC, 700VDC, 850VDC, 1200VDC and 1500VDC rated voltages
  • ±5% and ±10% tolerance values
  • Life expectancy of >= 30000hours at URMS and >= 100.000 hours at Un
  • Tinned brass fastons or screws
  • Rated insulation voltage (Ui) of 700V at 50Hz (insulation group B ( VDE 0110 part 1))
  • Maximum permissible ambient temperature of 70°C

Applications

Power Management, Industrial, Consumer Electronics, Portable Devices

Also Known As

44AJGP5400ZA0J

41 In stock

41 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥5,184.64 ( ¥5,703.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 12+
  • 60+
  • 108+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,184.64 (¥5,703.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥5,127.88 (¥5,640.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ ¥5,071.11 (¥5,578.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
60+ ¥4,969.69 (¥5,466.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
108+ ¥4,868.27 (¥5,355.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --