You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C420C105K5R5TA91707200

Multilayer Ceramic Capacitor, 1 µF, 50 V, ± 10%, Axial Leaded, X7R

KEMET C420C105K5R5TA91707200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C420C105K5R5TA91707200
Order Code:
2673128
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AxiMax 400 Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AxiMax 400 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1µF

:
50V

:
10%

:
Axial Leaded

:
X7R

:
-

:
Axial Leaded

:
AxiMax 400 Series

:
2.54mm

:
5.08mm

:
-

:
-

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The Aximax axial leaded ceramic capacitors in X7R dielectric feature a 125°C maximum operating temperature. The X7R dielectric is a Class II "temperature stable" material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
  • Axial through-hole form factor
  • Conformally coated
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated lead finish allowing for excellent solderability
  • Encapsulation meets flammability standard UL94V-0
  • DC voltage ratings of 25, 50, 100, 200, and 250 V
  • Capacitance offerings ranging from 10 pF to 4.7 μF
  • Available capacitance tolerances of ±5%, ±10% and ±20%

3,653 In stock Need more?

3,653 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥54.55 ( ¥60.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥54.55 (¥60.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --