You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C410C472K1R5TA

Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 10%, Axial Leaded, X7R

KEMET C410C472K1R5TA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C410C472K1R5TA
Order Code:
1457717
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
C410C472K1R5TA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AxiMax 400 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4700pF

:
100V

:
10%

:
Axial Leaded

:
X7R

:
-

:
Axial Leaded

:
AxiMax 400 Series

:
2.41mm

:
4.32mm

:
-

:
-

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The Aximax series axial leaded Ceramic Capacitor with X7R dielectric. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a class II temperature stable material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55 to +125°C. These devices meets the flame test requirements outlined in UL standard 94V-0. It is suitable for decoupling, bypass, filtering and transient voltage suppression.
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated lead finish allowing for excellent solderability
  • SnPb-plated lead finish option available (Sn60/Pb40)
  • DC voltage ratings of 25, 50, 100, 200 and 250V
  • Capacitance offerings ranging from 10pF to 10μF
  • Available capacitance tolerances of ±5%, ±10% and ±20%

555 In stock

555 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥53.30 ( ¥58.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥53.30 (¥58.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥24.77 (¥27.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥16.31 (¥17.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥15.58 (¥17.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥14.85 (¥16.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥14.11 (¥15.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥12.39 (¥13.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --