You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C410C102K5H5TA9170
Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, Axial Leaded, X8R
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C410C102K5H5TA9170
- Order Code:
- 2798580
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- AxiMax 400 Series
- Technical Datasheet:
- C410C102K5H5TA9170 Datasheet
Product Range Selector (AxiMax 400 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1000pF
- :
- 50V
- :
- 10%
- :
- Axial Leaded
- :
- X8R
- :
- -
- :
- Axial Leaded
- :
- AxiMax 400 Series
- :
- 2.41mm
- :
- 4.32mm
- :
- -
- :
- -
- :
- -55°C
- :
- 150°C
- :
- AEC-Q200
Technical Documents (3)
Product Overview
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated lead finish allowing for excellent solderability
- SnPb-plated lead finish option available (Sn60/Pb40)
- DC voltage ratings of 25, 50, 100, 200 and 250V
- Capacitance offerings ranging from 10pF to 10μF
- Available capacitance tolerances of ±5%, ±10% and ±20%
190 In stock Need more?
190 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 1200+
- 2700+
- 10200+
- 25200+
- 50100+
- 100200+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥47.64 (¥52.40) | ( ) |
100+ | ¥36.63 (¥40.29) | ( ) |
1200+ | ¥21.26 (¥23.39) | ( ) |
2700+ | ¥20.49 (¥22.54) | ( ) |
10200+ | ¥18.37 (¥20.21) | ( ) |
25200+ | ¥18.04 (¥19.84) | ( ) |
50100+ | ¥17.26 (¥18.99) | ( ) |
100200+ | ¥16.59 (¥18.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.