You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C350C104J1G5TA7303
Multilayer Ceramic Capacitor, 0.1 µF, 100 V, ± 5%, Radial Leaded, C0G / NP0, 10.16 mm
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C350C104J1G5TA7303
- Order Code:
- 2575990
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- GoldMax 300 Series
- Also Known As:
- C350C104J1G5TATR
- Technical Datasheet:
- C350C104J1G5TA7303 Datasheet
Product Range Selector (GoldMax 300 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.1µF
- :
- 100V
- :
- 5%
- :
- Radial Leaded
- :
- C0G / NP0
- :
- 10.16mm
- :
- Radial Leaded
- :
- GoldMax 300 Series
- :
- -
- :
- 8.38mm
- :
- 5.08mm
- :
- 10.16mm
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (3)
Product Overview
- Capacitance value ranges from 1pF to 0.47μF
- DC voltage ratings of 25V, 50V, 100V, 200V and 250V
- Available capacitance Tolerances of ±0.1 pF, ±0.25 pF, ±0.5pF, ±1%, ±2%, ±5%, and ±10%
- Extremely low ESR and ESL
- Dimension is 8.38mm x 10.16mm (L x H)
- 10.16 mm pitch spacing
- Epoxy encapsulated
- High thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- Encapsulation meets flammability standard UL94V-0
Also Known As
358 In stock Need more?
358 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 500+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥921.72 (¥1,013.89) | ( ) |
10+ | ¥627.92 (¥690.71) | ( ) |
50+ | ¥508.85 (¥559.74) | ( ) |
100+ | ¥471.60 (¥518.76) | ( ) |
500+ | ¥462.17 (¥508.39) | ( ) |
1000+ | ¥452.74 (¥498.01) | ( ) |
2000+ | ¥443.31 (¥487.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.