You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C330C225M5U5TA

Multilayer Ceramic Capacitor, 2.2 µF, 50 V, ± 20%, Radial Leaded, Z5U, 5.08 mm

KEMET C330C225M5U5TA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C330C225M5U5TA
Order Code:
1457711
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
GoldMax 300 Series
Technical Datasheet:
C330C225M5U5TA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (GoldMax 300 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.2µF

:
50V

:
20%

:
Radial Leaded

:
Z5U

:
5.08mm

:
Radial Leaded

:
GoldMax 300 Series

:
-

:
7.11mm

:
4.07mm

:
9.14mm

:
-10°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

KEMET’s Goldmax radial leaded ceramic capacitors in Z5U dielectric feature an 85°C maximum operating temperature and are considered “general-purpose.” The Z5U dielectric is a Class III material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or other applications in which dielectric losses, high insulation resistance and capacitance stability are not of major importance. Z5U exhibits a predictable change in capacitance with respect to time and voltage and displays wide variations in capacitance with reference to ambient temperature. Capacitance change is limited to +22%, −56% from +10°C to +85°C.
  • Capacitance offerings ranging from 100 pF to 10 μF
  • DC voltage ratings of 25, 50, 100, 200 and 250 V
  • 0.100", 0.200", 0.250" and 0.400" lead spacing
  • Operating temperature range from +10°C to +85°C
  • Dimension is 7.11mm x 9.14mm (L x H)
  • Epoxy encapsulated
  • 100% matte tin (Sn) with nickel (Ni) plating on steel core
  • Temperature coefficient is +22%, -56%
  • Operating temperature range from 10°C to 85°C

5,018 In stock Need more?

5,018 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥70.54 ( ¥77.59  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 250+
  • 500+
  • 1000+
  • 2000+
  • 4000+
  • 8000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥70.54 (¥77.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥69.21 (¥76.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥67.88 (¥74.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥66.47 (¥73.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥65.21 (¥71.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥63.96 (¥70.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥62.70 (¥68.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8000+ ¥61.45 (¥67.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --