You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C330C104K1R5TA

Multilayer Ceramic Capacitor, 0.1 µF, 100 V, ± 10%, Radial Leaded, X7R, 5.08 mm

KEMET C330C104K1R5TA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C330C104K1R5TA
Order Code:
2819708
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
GoldMax 300 Series
Technical Datasheet:
C330C104K1R5TA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (GoldMax 300 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1µF

:
100V

:
10%

:
Radial Leaded

:
X7R

:
5.08mm

:
Radial Leaded

:
GoldMax 300 Series

:
-

:
7.11mm

:
4.07mm

:
9.14mm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The KEMET Goldmax series are radial leaded, standard Goldmax multilayer ceramic capacitor with X7R dielectric material. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
  • Radial leaded form factor
  • Non-polar device, minimizing installation concerns
  • Capacitance change is limited to ±15% from −55°C to +125°C.
  • Radial leaded form factor & Conformally coated
  • Dimension is 7.36mm x 10.16mm (L x H)
  • Capacitance change is limited to ±15% from −55°C to +125°C.
  • Operating temperature range from -55°C to 125°C

100 In stock Need more?

100 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥478.09 ( ¥525.90  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 250+
  • 500+
  • 1000+
  • 2000+
  • 4000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥478.09 (¥525.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥368.37 (¥405.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥333.88 (¥367.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥253.94 (¥279.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥224.16 (¥246.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥195.94 (¥215.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥191.24 (¥210.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥187.42 (¥206.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --