You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C320C103J5G5TA

Multilayer Ceramic Capacitor, 0.01 µF, 50 V, ± 5%, Radial Leaded, C0G / NP0, 2.54 mm

KEMET C320C103J5G5TA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C320C103J5G5TA
Order Code:
2819670
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
GoldMax 300 Series
Technical Datasheet:
C320C103J5G5TA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (GoldMax 300 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10000pF

:
50V

:
5%

:
Radial Leaded

:
C0G / NP0

:
2.54mm

:
Radial Leaded

:
GoldMax 300 Series

:
-

:
5.08mm

:
3.18mm

:
5.84mm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

KEMET’s Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. The C0G dielectric is a Class I "stable" material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C. These devices meets the flame test requirements outlined in UL Standard 94V–0.
  • Capacitance value ranges from 1pF to 0.47μF
  • DC voltage ratings of 25V, 50V, 100V, 200V and 250V
  • Available capacitance Tolerances of ±0.1 pF, ±0.25 pF, ±0.5pF, ±1%, ±2%, ±5%, and ±10%
  • Extremely low ESR and ESL
  • Dimension is 3.81mm x 3.14mm (L x H)
  • High thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • Encapsulation meets flammability standard UL94V-0

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥65.84 ( ¥72.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
  • 8000+
  • 20000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥65.84 (¥72.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥43.27 (¥47.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥35.98 (¥39.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥28.69 (¥31.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥27.83 (¥30.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥26.97 (¥29.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8000+ ¥25.09 (¥27.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥23.20 (¥25.52)