You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C2220X106K5RACAUTO
SMD Multilayer Ceramic Capacitor, 10 µF, 50 V, 2220 [5650 Metric], ± 10%, X7R
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C2220X106K5RACAUTO
- Order Code:
- 2820892
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- X Series FT-CAP Series
- Technical Datasheet:
- C2220X106K5RACAUTO Datasheet
Product Range Selector (X Series FT-CAP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10µF
- :
- 50V
- :
- 2220 [5650 Metric]
- :
- 10%
- :
- X7R
- :
- Flexible Termination (FT-CAP) Series
- :
- 5.7mm
- :
- 5mm
- :
- Flexible Termination
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
- :
- MSL 1 - Unlimited
Technical Documents (3)
Product Overview
- AEC-Q200 automotive qualified
- up to 5 mm flex-bend capability
- Operating temperature range from −55°C to +125°C
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
- DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250 V
- Capacitance offerings ranging from 180 pF to 22 μF
- High capacitance flex mitigation
- Non-polar device, minimizing installation concerns
827 In stock Need more?
827 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥498.47 (¥548.32) | ( ) |
10+ | ¥360.53 (¥396.58) | ( ) |
50+ | ¥285.29 (¥313.82) | ( ) |
100+ | ¥261.78 (¥287.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
500+ | ¥221.02 (¥243.122) | (¥243.122) |
2500+ | ¥217.54 (¥239.294) | (¥239.294) |
5000+ | ¥217.50 (¥239.25) | (¥239.25) |
Pricing is unavailable. Please contact customer services.