You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C2220C206K5RLCAUTO
Multilayer Ceramic Capacitor, 20 µF, 50 V, 2220 [5750 Metric], ± 10%, X7R, 4.9 mm
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C2220C206K5RLCAUTO
- Order Code:
- 3597290
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- KONNEKT Series
- Technical Datasheet:
- C2220C206K5RLCAUTO Datasheet
Product Range Selector (KONNEKT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20µF
- :
- 50V
- :
- 2220 [5750 Metric]
- :
- 10%
- :
- X7R
- :
- 4.9mm
- :
- KONNEKT Series
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (4)
Product Overview
- Automotive grade (AEC-Q200) qualified
- Designed for applications where higher capacitance/voltage needed without additional board space
- Industry leading CV values
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- Surface mountable using standard MLCC reflow profiles
- Capacitance change is limited to ±15% from -55°C to +125°C
- 125°C maximum operating temperature and is considered temperature stable
- Also used in SMPS, lighting ballasts, HID lighting, DC/DC converters, industrial equipment
- Suitable for use in filters, snubbers, DC blocking and bypass circuits
46 In stock Need more?
46 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 225+
- 675+
- 1125+
- 2025+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,399.78 (¥1,539.76) | ( ) |
10+ | ¥1,034.55 (¥1,138.01) | ( ) |
50+ | ¥857.43 (¥943.17) | ( ) |
225+ | ¥747.70 (¥822.47) | ( ) |
675+ | ¥691.27 (¥760.40) | ( ) |
1125+ | ¥647.38 (¥712.12) | ( ) |
2025+ | ¥634.44 (¥697.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.