You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C1812X304KBRLCAUTO
Multilayer Ceramic Capacitor, 0.3 µF, 630 V, 1812 [4532 Metric], ± 10%, X7R, 3.5 mm
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1812X304KBRLCAUTO
- Order Code:
- 3770260
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- KONNEKT Series
- Technical Datasheet:
- C1812X304KBRLCAUTO Datasheet
Product Range Selector (KONNEKT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.3µF
- :
- 630V
- :
- 1812 [4532 Metric]
- :
- 10%
- :
- X7R
- :
- 3.5mm
- :
- KONNEKT Series
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (4)
Product Overview
- Automotive grade (AEC-Q200) qualified
- Designed for applications where higher capacitance/voltage needed without additional board space
- Industry leading CV values
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- Surface mountable using standard MLCC reflow profiles
- Capacitance change is limited to ±15% from -55°C to +125°C
- 125°C maximum operating temperature and is considered temperature stable
- Also used in SMPS, lighting ballasts, HID lighting, DC/DC converters, industrial equipment
- Suitable for use in filters, snubbers, DC blocking and bypass circuits
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥468.69 (¥515.56) | ( ) |
10+ | ¥330.75 (¥363.83) | ( ) |
100+ | ¥238.26 (¥262.09) | ( ) |
500+ | ¥205.35 (¥225.89) | ( ) |
1000+ | ¥183.40 (¥201.74) | ( ) |
2000+ | ¥172.43 (¥189.67) | ( ) |
4000+ | ¥168.99 (¥185.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.