You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C1812X224KCRACTU

SMD Multilayer Ceramic Capacitor, HV FT-CAP, 0.22 µF, 500 V, 1812 [4532 Metric], ± 10%, X7R

KEMET C1812X224KCRACTU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1812X224KCRACTU
Order Code:
2773379
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
X Series FT-CAP Series
Also Known As:
C1812X224KCRAC7800
Technical Datasheet:
C1812X224KCRACTU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (X Series FT-CAP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.22µF

:
500V

:
1812 [4532 Metric]

:
10%

:
X7R

:
Flexible Termination (FT-CAP) Series

:
4.58mm

:
3.2mm

:
Flexible Termination

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

KEMET’s High Voltage X Series (HV FT-CAP) surface mount MLCCs in X7R dielectric address the primary failure mode of MLCCs– flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. These devices utilize a pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system. The addition of this epoxy layer inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Although flexible termination technology does not eliminate the potential for mechanical damage that may propagate during extreme environmental and handling conditions, it does provide superior flex performance over standard termination systems. The HV FT-CAP offers low leakage current, exhibits low ESR at high frequencies and finds conventional use as snubbers or filters in applications such as switching power supplies and lighting ballasts.
  • up to 5 mm flex-bend capability
  • Exceptional performance at high frequencies
  • Capacitance offerings ranging from 10 pF to 560 nF
  • DC voltage ratings of 500, 630V, 1, 1.5, 2, 2.5 and 3kV
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
  • Operating temperature range from -55°C to +125°C
  • Low ESR and ESL
  • No capacitance decay with time
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability
  • No piezoelectric noise, Extremely low ESR & ESL and High thermal stability
  • Non-polar device, minimizing installation concerns
  • No capacitance change with respect to applied rated DC voltage

Also Known As

C1812X224KCRAC7800
Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 1000/reel:3335447 Check stock

1,160 In stock Need more?

1,160 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥115.22 ( ¥126.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥115.22 (¥126.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥109.34 (¥120.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥103.46 (¥113.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥84.49 (¥92.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 1000/reel: 3335447

 

 
Check stock location (important)
 
 

 

More stock available week commencing 9/8/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
1000+ ¥68.13 (¥74.943)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥74.943)
5000+ ¥58.78 (¥64.658)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥64.658)
10000+ ¥57.89 (¥63.679)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥63.679)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2773379) x 115.22 = ¥1,152.20
Total Price: ¥1,152.20 (¥1,267.42  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.