You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C1812W104KDRACTU
SMD Multilayer Ceramic Capacitor, 0.1 µF, 1 kV, 1812 [4532 Metric], ± 10%, X7R
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1812W104KDRACTU
- Order Code:
- 2852489
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ArcShield™ W FT-CAP Series
- Also Known As:
- C1812W104KDRAC7800
- Technical Datasheet:
- C1812W104KDRACTU Datasheet
Product Range Selector (ArcShield™ W FT-CAP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.1µF
- :
- 1kV
- :
- 1812 [4532 Metric]
- :
- 10%
- :
- X7R
- :
- ArcShield Series
- :
- 4.58mm
- :
- 3.2mm
- :
- Flexible Termination
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Product Overview
- Patented technology
- Permanent internal arc protection
- Protective surface coating not required
- Base metal electrode (BME) dielectric system
- Industry leading CV values
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
- SnPb plated termination finish option available (5% Pb minimum)
- Operating temperature range from -55°C to +125°C
Also Known As
1,000 In stock Need more?
1,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1000+ | ¥70.23 (¥77.25) | ( ) |
5000+ | ¥63.18 (¥69.50) | ( ) |
10000+ | ¥62.23 (¥68.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥115.06 (¥126.566) | (¥126.566) |
50+ | ¥107.46 (¥118.206) | (¥118.206) |
100+ | ¥99.85 (¥109.835) | (¥109.835) |
500+ | ¥79.63 (¥87.593) | (¥87.593) |
Pricing is unavailable. Please contact customer services.