You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C1812V104KDRACTU
SMD Multilayer Ceramic Capacitor, ArcShield™, 0.1 µF, 1 kV, 1812 [4532 Metric], ± 10%, X7R
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1812V104KDRACTU
- Order Code:
- 2085218
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ArcShield™ V Series
- Also Known As:
- C1812V104KDRAC7800
- Technical Datasheet:
- C1812V104KDRACTU Datasheet
Product Range Selector (ArcShield™ V Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.1µF
- :
- 1kV
- :
- 1812 [4532 Metric]
- :
- 10%
- :
- X7R
- :
- ArcShield HV Series
- :
- 4.58mm
- :
- 3.2mm
- :
- Standard Terminal
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Product Overview
- Base metal electrode (BME) dielectric system
- Exceptional performance at high frequencies
- Non-polar device, minimising installation concerns
- Base metal electrode (BME) dielectric system
- Industry leading CV values
- Exceptional performance at high frequencies
- Low ESR and ESL
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
- SnPb plated termination finish option available (5% Pb minimum)
- Operating temperature range from -55°C to +125°C
Applications
Industrial, Automotive, Medical, Communications & Networking, Lighting, Power Management
Also Known As
41,743 In stock
55 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
41,688 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available on 1/31/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/6/25
300 more will be available on 1/31/25
Reserving future stock41,688 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥92.26 (¥101.49) | ( ) |
50+ | ¥83.79 (¥92.17) | ( ) |
100+ | ¥75.31 (¥82.84) | ( ) |
500+ | ¥61.56 (¥67.72) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1000+ | ¥55.34 (¥60.874) | (¥60.874) |
5000+ | ¥46.56 (¥51.216) | (¥51.216) |
10000+ | ¥45.31 (¥49.841) | (¥49.841) |
Pricing is unavailable. Please contact customer services.