You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C1812C944KARLCAUTO

Multilayer Ceramic Capacitor, 0.94 µF, 250 V, 1812 [4532 Metric], ± 10%, X7R, 3.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1812C944KARLCAUTO
Order Code:
3529327
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
KONNEKT Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (KONNEKT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.94µF

:
250V

:
1812 [4532 Metric]

:
10%

:
X7R

:
3.5mm

:
KONNEKT Series

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

X7R with KONNEKT™ technology surface mount multilayer ceramic chip capacitors (SMD MLCC). KONNEKT™ high density packaging technology uses an innovative Transient Liquid Phase Sintering (TLPS) material to create a surface mount multi-chip solution for high density packaging. The EIA characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. In addition to power supplies, these can be used in industries related to automotive (hybrid), telecommunications, medical, military, aerospace, semiconductors and test/diagnostic equipment.
  • Automotive grade (AEC-Q200) qualified
  • Designed for applications where higher capacitance/voltage needed without additional board space
  • Industry leading CV values
  • Low ESR and ESL
  • Non-polar device, minimizing installation concerns
  • Surface mountable using standard MLCC reflow profiles
  • Capacitance change is limited to ±15% from -55°C to +125°C
  • 125°C maximum operating temperature and is considered temperature stable
  • Also used in SMPS, lighting ballasts, HID lighting, DC/DC converters, industrial equipment
  • Suitable for use in filters, snubbers, DC blocking and bypass circuits
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 7/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥490.63 ( ¥539.69  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥490.63 (¥539.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥376.20 (¥413.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥341.72 (¥375.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥280.59 (¥308.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥196.31 (¥215.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --