You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C1812C943KCGLCAUTO
Multilayer Ceramic Capacitor, 0.094 µF, 500 V, 1812 [4532 Metric], ± 10%, C0G / NP0, 5.1 mm
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1812C943KCGLCAUTO
- Order Code:
- 3783805
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- KONNEKT Series
- Technical Datasheet:
- C1812C943KCGLCAUTO Datasheet
Product Range Selector (KONNEKT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 94000pF
- :
- 500V
- :
- 1812 [4532 Metric]
- :
- 10%
- :
- C0G / NP0
- :
- 5.1mm
- :
- KONNEKT Series
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (4)
Product Overview
- Extremely high power density and ripple current capability
- Extremely low equivalent series resistance (ESR)
- Extremely low equivalent series inductance (ESL)
- No capacitance shift with voltage, no piezoelectric noise
- High thermal stability
- Surface mountable using standard MLCC reflow profiles
- Compliments KC-LINK with KONNEKT series by wider voltage and operating temperature range up to 125°C
- Used for wide bandgap (WBG), silicon carbide (SiC) and gallium nitride (GaN) systems
- Suitable for EV/HEV (drive systems, charging), LLC resonant converters, switched tank converters
- Applications include data centres, wireless charging systems, photovoltaic systems and DC link
Available for back order
More stock available to supplier lead times which is approximately 7/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 200+
- 600+
- 1000+
- 2000+
- 4000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥532.95 (¥586.25) | ( ) |
10+ | ¥409.12 (¥450.03) | ( ) |
50+ | ¥369.93 (¥406.92) | ( ) |
200+ | ¥318.21 (¥350.03) | ( ) |
600+ | ¥249.24 (¥274.16) | ( ) |
1000+ | ¥231.99 (¥255.19) | ( ) |
2000+ | ¥222.59 (¥244.85) | ( ) |
4000+ | ¥218.14 (¥239.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.