You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C1812C102KGRACAUTO
SMD Multilayer Ceramic Capacitor, 1000 pF, 2 kV, 1812 [4532 Metric], ± 10%, X7R
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1812C102KGRACAUTO
- Order Code:
- 2834477
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- C Series KEMET
- Technical Datasheet:
- C1812C102KGRACAUTO Datasheet
Product Range Selector (C Series KEMET)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1000pF
- :
- 2kV
- :
- 1812 [4532 Metric]
- :
- 10%
- :
- X7R
- :
- C Series KEMET
- :
- 4.58mm
- :
- 3.2mm
- :
- Standard Terminal
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
- :
- MSL 1 - Unlimited
Technical Documents (3)
Product Overview
- AEC–Q200 automotive qualified
- Operating temperature range of −55ºC to +125ºC
- Capacitance offerings ranging from 10 pF to 560 nF
- DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
- Non-polar device, minimizing installation concerns
- Low ESR and ESL
- Exceptional performance at high frequencies
Available for back order
More stock available to supplier lead times which is approximately 5/26/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥31.67 (¥34.84) | ( ) |
100+ | ¥20.38 (¥22.42) | ( ) |
500+ | ¥18.82 (¥20.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.