You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C1210X475K5RACAUTO

SMD Multilayer Ceramic Capacitor, FT-CAP, 4.7 µF, 50 V, 1210 [3225 Metric], ± 10%, X7R

KEMET C1210X475K5RACAUTO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1210X475K5RACAUTO
Order Code:
2855553
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
X Series FT-CAP Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (X Series FT-CAP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.7µF

:
50V

:
1210 [3225 Metric]

:
10%

:
X7R

:
Flexible Termination (FT-CAP) Series

:
3.3mm

:
2.6mm

:
Flexible Termination

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The Automotive Grade X series (FT-CAP) MLCC in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMET’s standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology was developed in order to address the primary failure mode of MLCCs– flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible termination technology mitigates flex cracks which can result in low IR or short circuit failures. These flexrobust devices offer up to 5mm of flex-bend capability and exhibit a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from −55°C to +125°C.
  • AEC-Q200 automotive qualified
  • Up to 5 mm flex-bend capability
  • Operating temperature range from −55°C to +125°C
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
  • DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250 V
  • Capacitance offerings ranging from 180 pF to 22 μF
  • High capacitance flex mitigation
  • Non-polar device, minimizing installation concerns
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2478279 Check stock

Available for back order

More stock available to supplier lead times which is approximately 8/11/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥112.39 ( ¥123.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1000+ ¥112.39 (¥123.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥79.32 (¥87.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥77.60 (¥85.36)
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
1000 (Cut Tape 2478279) x 132.15 = ¥132,150.00
Total Price: ¥132,150.00 (¥145,365.00  Inc. JCT)
1000 (Reel 2855553) x 112.39 = ¥112,390.00
Total Price: ¥112,390.00 (¥123,629.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2478279
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.