You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C1210W104KCRACTU

SMD Multilayer Ceramic Capacitor, 0.1 µF, 500 V, 1210 [3225 Metric], ± 10%, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1210W104KCRACTU
Order Code:
2852480
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ArcShield HV Series
Also Known As:
C1210W104KCRAC7800
Technical Datasheet:
C1210W104KCRACTU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ArcShield HV Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1µF

:
500V

:
1210 [3225 Metric]

:
10%

:
X7R

:
ArcShield Series

:
3.2mm

:
2.5mm

:
Flexible Termination

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The ArcShield™ series high voltage surface mount Multilayer Ceramic Chip Capacitor in X7R dielectric is designed for use in high voltage applications susceptible to surface arcing (arc-over discharge). The phenomenon of surface arcing is caused by a high voltage gradient between the two termination surfaces or between one of the termination surfaces and the counter internal electrode structure within the ceramic body. It occurs most frequently at application voltages that meet or exceed 300V, in high humidity environments and in chip sizes with minimal bandwidth separation (creepage distance). This phenomenon can either damage surrounding components or lead to a breakdown of the dielectric material, ultimately resulting in a short-circuit condition (catastrophic failure mode). The highly reliable base metal dielectric system combined with unique internal shield electrode structure that is designed to suppress an arc-over event while increasing available capacitance.
  • Patented technology
  • Permanent internal arc protection
  • Protective surface coating not required
  • Base metal electrode (BME) dielectric system
  • Industry leading CV values
  • Exceptional performance at high frequencies
  • Low ESR and ESL
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb plated termination finish option available (5% Pb minimum)
  • Operating temperature range from -55°C to +125°C

Also Known As

C1210W104KCRAC7800
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2085225 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/30/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥26.65 ( ¥29.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
  • 2000+
  • 10000+
  • 20000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2000+ ¥26.65 (¥29.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ ¥24.77 (¥27.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥24.28 (¥26.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2000 (Cut Tape 2085225) x 32.3 = ¥64,600.00
Total Price: ¥64,600.00 (¥71,060.0  Inc. JCT)
2000 (Reel 2852480) x 26.65 = ¥53,300.00
Total Price: ¥53,300.00 (¥58,630.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2085225
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.