You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C1210C475J3NACTU

SMD Multilayer Ceramic Capacitor, 4.7 µF, 25 V, 1210 [3225 Metric], ± 5%, X8L

KEMET C1210C475J3NACTU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1210C475J3NACTU
Order Code:
2773365
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
C Series KEMET
Also Known As:
C1210C475J3NAC7800
Technical Datasheet:
C1210C475J3NACTU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.7µF

:
25V

:
1210 [3225 Metric]

:
5%

:
X8L

:
C Series KEMET

:
3.2mm

:
2.5mm

:
Standard Terminal

:
-55°C

:
150°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

KEMET’s X8L dielectric features a 150°C maximum operating temperature and is considered “general purpose high temperature.” These components are fixed, ceramic dielectric capacitors suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature up to 125°C. Beyond 125°C X8L displays a wider variation in capacitance. Capacitance change is limited to ±15% from −55°C to +125°C and +15, −40% from 125°C to 150°C.
  • Operating temperature range from −55°C to +150°C
  • EIA 0402, 0603, 0805, 1206, and 1210 case sizes
  • DC voltage ratings of 10 V, 16 V, 25 V, and 50 V
  • Capacitance offerings ranging from 0.012 μF to 10 μF
  • Available capacitance tolerances of ±5%, ±10%, and ±20%
  • Non-polar device, minimizing installation concerns
  • Flexible termination option available upon request
  • Automotive grade (AEC–Q200)

Also Known As

C1210C475J3NAC7800
Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 1000/reel:3299482 Check stock

564 In stock Need more?

564 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥121.64 ( ¥133.80  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥121.64 (¥133.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥104.17 (¥114.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥86.69 (¥95.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥71.01 (¥78.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 1000/reel: 3299482

 

 
Check stock location (important)
 
 

 

More stock available week commencing 6/23/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
1000+ ¥61.14 (¥67.254)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥67.254)
5000+ ¥57.44 (¥63.184)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥63.184)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2773365) x 121.64 = ¥1,216.40
Total Price: ¥1,216.40 (¥1,338.04  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.