You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C1210C226M4PACTU
SMD Multilayer Ceramic Capacitor, 22 µF, 16 V, 1210 [3225 Metric], ± 20%, X5R
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1210C226M4PACTU
- Order Code:
- 2773360
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- C Series KEMET
- Also Known As:
- C1210C226M4PAC7800
- Technical Datasheet:
- C1210C226M4PACTU Datasheet
Product Range Selector (C Series KEMET)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22µF
- :
- 16V
- :
- 1210 [3225 Metric]
- :
- 20%
- :
- X5R
- :
- C Series KEMET
- :
- 3.2mm
- :
- 2.5mm
- :
- Standard Terminal
- :
- -55°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
Product Overview
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Temperature stable dielectric
- Extremely low ESR and ESL
- No piezoelectric noise
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 2/16/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
- 8000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥111.77 (¥122.95) | ( ) |
50+ | ¥98.06 (¥107.87) | ( ) |
100+ | ¥84.34 (¥92.77) | ( ) |
500+ | ¥79.79 (¥87.77) | ( ) |
1000+ | ¥67.56 (¥74.32) | ( ) |
2000+ | ¥67.40 (¥74.14) | ( ) |
4000+ | ¥67.23 (¥73.95) | ( ) |
8000+ | ¥67.06 (¥73.77) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.