You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C1206S103K1RACAUTO
SMD Multilayer Ceramic Capacitor, 0.01 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1206S103K1RACAUTO
- Order Code:
- 2905945
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- S Series FE-CAP Series
- Technical Datasheet:
- C1206S103K1RACAUTO Datasheet
Product Range Selector (S Series FE-CAP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10000pF
- :
- 100V
- :
- 1206 [3216 Metric]
- :
- 10%
- :
- X7R
- :
- FE-CAP Series
- :
- 3.2mm
- :
- 1.6mm
- :
- Standard Terminal
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
- :
- MSL 1 - Unlimited
Technical Documents (3)
Product Overview
- AEC–Q200 automotive qualified
- Floating electrode/fail open design
- Non-polar device, minimizing installation concerns
- 100% Pure matte tin-plated termination finish allowing for excellent solderability
- SnPb termination finish option available (5% Pb minimum)
- Capacitance offerings ranging from 150pF to 0.22μF
- DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250V
74 In stock
74 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4,000 more will be available on 3/15/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/29/25
4,000 more will be available on 3/15/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥31.35 (¥34.49) | ( ) |
100+ | ¥21.48 (¥23.63) | ( ) |
500+ | ¥20.39 (¥22.43) | ( ) |
1000+ | ¥19.29 (¥21.22) | ( ) |
2000+ | ¥17.88 (¥19.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
4000+ | ¥16.46 (¥18.106) | (¥18.106) |
20000+ | ¥14.27 (¥15.697) | (¥15.697) |
40000+ | ¥13.49 (¥14.839) | (¥14.839) |
Pricing is unavailable. Please contact customer services.