You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C1206F104K1RACTU

SMD Multilayer Ceramic Capacitor, 0.1 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R

KEMET C1206F104K1RACTU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206F104K1RACTU
Order Code:
2852468
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FO-CAP Series
Also Known As:
C1206F104K1RAC7800
Technical Datasheet:
C1206F104K1RACTU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FO-CAP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1µF

:
100V

:
1206 [3216 Metric]

:
10%

:
X7R

:
Open Mode Design (FO-CAP) Series

:
3.2mm

:
1.6mm

:
Standard Terminal

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The F or J series ceramic Open Mode Capacitor in X7R dielectric are designed to minimize the probability of a low IR or short-circuit condition when forced to failure in a board stress flex situation. The open mode capacitor may experience a drop in capacitance, however, a short is unlikely because a crack will not typically propagate across counter electrodes within the device's active area. Since there will not be any current leakage associated with a typical open mode flex crack, there is no localized heating and therefore little chance for a catastrophic and potentially costly failure event. Driven by the demand for a more robust and reliable component, the open mode capacitor was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are widely used in automotive circuits and general electronic applications.
  • Open mode/fail open design
  • Mid to high capacitance flex mitigation
  • Non-polar device, minimizing installation concerns
  • Capacitance offerings ranging from 1000pF to 6.8μF
  • EIA 0805, 1206, 1210 and 1812 case sizes available
  • DC voltage ratings of 16, 25, 50, 100 and 200V
  • Available capacitance tolerances of ±5%, ±10% and ±20%
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability

Also Known As

C1206F104K1RAC7800
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1288275 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/23/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥18.66 ( ¥20.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
  • 4000+
  • 20000+
  • 40000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
4000+ ¥18.66 (¥20.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥17.25 (¥18.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40000+ ¥15.84 (¥17.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 1288275) x 20.31 = ¥81,240.00
Total Price: ¥81,240.00 (¥89,364.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
4000 (Reel 2852468) x 18.66 = ¥74,640.00
Total Price: ¥74,640.00 (¥82,104.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1288275
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.