You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C1206C821JBGACTU

SMD Multilayer Ceramic Capacitor, 820 pF, 630 V, 1206 [3216 Metric], ± 5%, C0G / NP0

KEMET C1206C821JBGACTU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206C821JBGACTU
Order Code:
2760724
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
C Series KEMET
Also Known As:
C1206C821JBGAC7800
Technical Datasheet:
C1206C821JBGACTU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
820pF

:
630V

:
1206 [3216 Metric]

:
5%

:
C0G / NP0

:
C Series KEMET

:
3.2mm

:
1.6mm

:
Standard Terminal

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

KEMET’s High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered “stable”. The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from −55°C to +125°C. These devices exhibit low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies and lighting ballasts. Typical applications include timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and energy storage.
  • Operating temperature range from −55°C to +125°C
  • Capacitance range includes E24 decade values from 1pF to 0.15µF
  • DC voltage rating from 500V to 3000V
  • EIA 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 2824, 3040, 3640 and 4540 case sizes available
  • Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
  • High ripple current capability
  • Extremely low ESR and ESL
  • No piezoelectric noise
  • High thermal stability
  • No capacitance decay with time

Also Known As

C1206C821JBGAC7800
Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 2500/reel:3299381 Check stock

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥59.10 ( ¥65.01  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥59.10 (¥65.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥48.13 (¥52.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥40.13 (¥44.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥33.86 (¥37.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 2500/reel: 3299381

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
2500+ ¥26.03 (¥28.633)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥28.633)
12500+ ¥25.08 (¥27.588)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥27.588)
25000+ ¥24.58 (¥27.038)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥27.038)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.