You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C1206C332KDRACTU
SMD Multilayer Ceramic Capacitor, High Voltage, 3300 pF, 1 kV, 1206 [3216 Metric], ± 10%, X7R
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1206C332KDRACTU
- Order Code:
- 1702135
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- C Series KEMET
- Also Known As:
- C1206C332KDRAC7800
- Technical Datasheet:
- C1206C332KDRACTU Datasheet
Product Range Selector (C Series KEMET)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3300pF
- :
- 1kV
- :
- 1206 [3216 Metric]
- :
- 10%
- :
- X7R
- :
- C Series KEMET
- :
- 3.2mm
- :
- 1.6mm
- :
- Standard Terminal
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Product Overview
- Operating temperature range from −55°C to +125°C
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- DC voltage rating from 500V to 3000V
- EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- Exceptional performance at high frequencies, low ESR and ESL
- Industry leading CV values
- Non polarity device, minimize installation concerns
- Non polar device, minimize installation concerns
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Also Known As
2,869 In stock
2,869 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,500 more will be available on 6/7/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/29/25
2,500 more will be available on 6/7/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥61.45 (¥67.60) | ( ) |
100+ | ¥50.16 (¥55.18) | ( ) |
500+ | ¥41.07 (¥45.18) | ( ) |
1000+ | ¥40.13 (¥44.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
2500+ | ¥39.98 (¥43.978) | (¥43.978) |
12500+ | ¥39.19 (¥43.109) | (¥43.109) |
25000+ | ¥38.39 (¥42.229) | (¥42.229) |
Pricing is unavailable. Please contact customer services.