You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C1206C104K5JACTU
SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 1206 [3216 Metric], ± 10%, U2J
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1206C104K5JACTU
- Order Code:
- 2830887
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- C Series KEMET
- Also Known As:
- C1206C104K5JAC7800
- Technical Datasheet:
- C1206C104K5JACTU Datasheet
Product Range Selector (C Series KEMET)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.1µF
- :
- 50V
- :
- 1206 [3216 Metric]
- :
- 10%
- :
- U2J
- :
- C Series KEMET
- :
- 3.2mm
- :
- 1.6mm
- :
- Standard Terminal
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Product Overview
- Higher cap value than C0G
- Linear capacitance change with respect to time
- Preferred capacitance solution at line frequencies and into the MHz range
- Retains over 99% of nominal capacitance at full rated voltage
- Low dissipation factor DF
0.1% - Low ESR and ESL
- High thermal stability
- High ripple current capability
- Non-polar device, minimizing installation concerns
- Operating temperature range of −55°C to +125°C
- Operating temperature range of −55°C to +125°C
Also Known As
2,433 In stock Need more?
2,433 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥31.35 (¥34.49) | ( ) |
100+ | ¥24.77 (¥27.25) | ( ) |
500+ | ¥23.52 (¥25.87) | ( ) |
1000+ | ¥22.27 (¥24.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
2500+ | ¥21.01 (¥23.111) | (¥23.111) |
12500+ | ¥18.34 (¥20.174) | (¥20.174) |
25000+ | ¥15.68 (¥17.248) | (¥17.248) |
Pricing is unavailable. Please contact customer services.