You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C0805C474Z3VACTU

SMD Multilayer Ceramic Capacitor, 0.47 µF, 25 V, 0805 [2012 Metric], -20%, +80%, Y5V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805C474Z3VACTU
Order Code:
2535225
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
C Series KEMET
Also Known As:
C0805C474Z3VAC7800
Technical Datasheet:
C0805C474Z3VACTU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.47µF

:
25V

:
0805 [2012 Metric]

:
-20%, +80%

:
Y5V

:
C Series KEMET

:
2.01mm

:
1.25mm

:
Standard Terminal

:
-30°C

:
85°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

KEMET’s Y5V dielectric features an 85°C maximum operating temperature and is considered "general-purpose". The Y5V dielectric is a Class III material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or other applications in which dielectric losses, high insulation resistance and capacitance stability are not of major importance. Y5V exhibits a predictable change in capacitance with respect to time and voltage and displays wide variations in capacitance with reference to ambient temperature. Capacitance change is limited to +22%, −82% from −30°C to +85°C.
  • Operating temperature range from -30°C to +85°C
  • Capacitance values ranging from 0.22µF to 22µF
  • EIA 0402, 0603, 0805, 1206 and 1210 case sizes available
  • DC voltage ratings from 6.3V to 50V
  • Non polar device, minimize installation concerns

Also Known As

C0805C474Z3VAC7800
Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 2500/reel:2750821 Check stock

Available for back order

More stock available to supplier lead times which is approximately 2/9/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥26.50 ( ¥29.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥26.50 (¥29.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥17.40 (¥19.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥15.45 (¥17.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥13.49 (¥14.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2535225) x 26.5 = ¥265.00
Total Price: ¥265.00 (¥291.5  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.