You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C0805C473G3GACTU

SMD Multilayer Ceramic Capacitor, 0.047 µF, 25 V, 0805 [2012 Metric], ± 2%, C0G / NP0

KEMET C0805C473G3GACTU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805C473G3GACTU
Order Code:
2905283
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
C Series KEMET
Also Known As:
C0805C473G3GAC7800
Technical Datasheet:
C0805C473G3GACTU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
47000pF

:
25V

:
0805 [2012 Metric]

:
2%

:
C0G / NP0

:
C Series KEMET

:
2.01mm

:
1.25mm

:
Standard Terminal

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

KEMET’s C Series C0G dielectric features a 125°C maximum operating temperature and is considered “stable”. The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
  • Operating temperature range from −55°C to +125°C
  • Capacitance range includes E24 decade values from 0.5 pF up to 0.47 μF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • DC voltage ratings from 10V to 250V
  • Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
  • High thermal stability
  • High ripple current capability
  • Extremely low ESR and ESL
  • No capacitance decay with time
  • No piezoelectric noise
  • Capacitance change is limited to ±30ppm/°C from -55 to 125°C
  • Capacitance offerings ranging from 0.5pF up to 0.47μF

Also Known As

C0805C473G3GAC7800
Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 2500/reel:3299102 Check stock

7,791 In stock Need more?

7,791 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥155.34 ( ¥170.87  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥155.34 (¥170.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥124.86 (¥137.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥94.37 (¥103.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥94.32 (¥103.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥94.27 (¥103.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 2500/reel: 3299102

 

 
Check stock location (important)
 
 

 

More stock available week commencing 8/18/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
2500+ ¥94.21 (¥103.631)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥103.631)
12500+ ¥91.86 (¥101.046)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥101.046)
25000+ ¥90.03 (¥99.033)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥99.033)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2905283) x 155.34 = ¥1,553.40
Total Price: ¥1,553.40 (¥1,708.74  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.