You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C0805C225K8RACTU
SMD Multilayer Ceramic Capacitor, 2.2 µF, 10 V, 0805 [2012 Metric], ± 10%, X7R
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C0805C225K8RACTU
- Order Code:
- 2852441
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- C Series KEMET
- Also Known As:
- C0805C225K8RAC7800
- Technical Datasheet:
- C0805C225K8RACTU Datasheet
Product Range Selector (C Series KEMET)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.2µF
- :
- 10V
- :
- 0805 [2012 Metric]
- :
- 10%
- :
- X7R
- :
- C Series KEMET
- :
- 2.01mm
- :
- 1.25mm
- :
- Standard Terminal
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (5)
Product Overview
- Operating temperature range from −55°C to +125°C
- Capacitance range includes E24 decade values from 10pF to 47µF
- DC voltage ratings from 6.3V to 250V
- EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- Temperature stable dielectric
- Capacitance tolerances of ±5%, ±10% and ±20%
- Non-polar device, minimizing installation concerns
Also Known As
140,000 In stock Need more?
140,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/2/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 2500+
- 12500+
- 25000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
2500+ | ¥9.35 (¥10.29) | ( ) |
12500+ | ¥8.13 (¥8.94) | ( ) |
25000+ | ¥7.35 (¥8.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥17.53 (¥19.283) | (¥19.283) |
100+ | ¥11.40 (¥12.54) | (¥12.54) |
500+ | ¥10.88 (¥11.968) | (¥11.968) |
1000+ | ¥10.35 (¥11.385) | (¥11.385) |
Pricing is unavailable. Please contact customer services.