You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C0603X102K2RACTU

SMD Multilayer Ceramic Capacitor, FT-CAP, 1000 pF, 200 V, 0603 [1608 Metric], ± 10%, X7R

KEMET C0603X102K2RACTU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603X102K2RACTU
Order Code:
1414024
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
X Series FT-CAP Series
Also Known As:
C0603X102K2RAC7867
Technical Datasheet:
C0603X102K2RACTU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (X Series FT-CAP Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1000pF

:
200V

:
0603 [1608 Metric]

:
± 10%

:
X7R

:
Flexible Termination (FT-CAP) Series

:
1.6mm

:
0.85mm

:
Flexible Termination

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The X Series (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. These flex-robust devices are RoHS-compliant, offer up to 5 mm of flex-bend capability and exhibit a predictable change in capacitance with respect to time and voltage. Capacitance change with reference to ambient temperature is limited to ±15% from −55°C to +125°C.
  • up to 5 mm flex-bend capability
  • Operating temperature range from −55°C to +125°C
  • Capacitance offerings ranging from 180 pF to 22 μF
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
  • DC voltage ratings from 6.3V to 250 V
  • Available capacitance tolerances of ±5%, ±10% and ±20%
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin plated termination finish allowing for excellent solderability

Also Known As

C0603X102K2RAC7867
Packaging type Cut Tape

1,843 In stock Need more?

1,843 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥28.85 (¥31.74 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
  • 20000+
  • 40000+
Quantity Price (Incl JCT)
10+ ¥28.85 (¥31.74)
100+ ¥19.76 (¥21.74)
500+ ¥18.82 (¥20.70)
1000+ ¥17.87 (¥19.66)
2000+ ¥16.93 (¥18.62)
4000+ ¥15.99 (¥17.59)
20000+ ¥13.96 (¥15.36)
40000+ ¥13.49 (¥14.84)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --