You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C0603T330J5GACTU
SMD Multilayer Ceramic Capacitor, 33 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C0603T330J5GACTU
- Order Code:
- 2904884
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- COTS T Series
- Also Known As:
- C0603T330J5GAC7867
- Technical Datasheet:
- C0603T330J5GACTU Datasheet
Product Range Selector (COTS T Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 33pF
- :
- 50V
- :
- 0603 [1608 Metric]
- :
- 5%
- :
- C0G / NP0
- :
- COTS T Series
- :
- 1.6mm
- :
- 0.85mm
- :
- Standard Terminal
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Product Overview
- Voltage conditioning and post-electrical testing per MIL–PRF–55681, Paragraph 4.8.3.1, Standard Voltage Conditioning
- Destructive Physical Analysis (DPA) per EIA–469
- Humidity, steady state, low voltage (85/85) per MIL–STD–202, Method 103, Condition A
- Certificate of compliance
- No piezoelectric noise
- High thermal stability
Also Known As
3,430 In stock Need more?
3,430 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 4000+
- 8000+
- 20000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥52.88 (¥58.17) | ( ) |
100+ | ¥39.30 (¥43.23) | ( ) |
500+ | ¥34.96 (¥38.46) | ( ) |
1000+ | ¥30.61 (¥33.67) | ( ) |
2000+ | ¥27.28 (¥30.01) | ( ) |
4000+ | ¥23.71 (¥26.08) | ( ) |
8000+ | ¥23.38 (¥25.72) | ( ) |
20000+ | ¥22.82 (¥25.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.