You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C0603C225K9PACTU

SMD Multilayer Ceramic Capacitor, 2.2 µF, 6.3 V, 0603 [1608 Metric], ± 10%, X5R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603C225K9PACTU
Order Code:
2392248
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
C Series KEMET
Also Known As:
C0603C225K9PAC7867
Technical Datasheet:
C0603C225K9PACTU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.2µF

:
6.3V

:
0603 [1608 Metric]

:
10%

:
X5R

:
C Series KEMET

:
1.6mm

:
0.85mm

:
Standard Terminal

:
-55°C

:
85°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
  • Operating temperature range from −55°C to +85°C
  • Capacitance offerings ranging from 0.01 μF to 100 μF
  • EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
  • DC voltage rating from 4V up to 50V
  • Non-polar device, minimizing installation concerns
  • Temperature stable dielectric
  • Extremely low ESR and ESL
  • No piezoelectric noise

Also Known As

C0603C225K9PAC7867
Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1288257 Check stock

Available for back order

More stock available to supplier lead times which is approximately 2/9/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2.67 ( ¥2.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
  • 4000+
  • 20000+
  • 40000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
4000+ ¥2.67 (¥2.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥2.36 (¥2.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40000+ ¥2.20 (¥2.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
4000 (Cut Tape 1288257) x 3.3 = ¥13,200.00
Total Price: ¥13,200.00 (¥14,520.0  Inc. JCT)
4000 (Reel 2392248) x 2.67 = ¥10,680.00
Total Price: ¥10,680.00 (¥11,748.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1288257
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.